Sign in to ask questions about the NXP BAS70-04T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAS70-04T/R technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS70-04T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.