The BAS70-04W is a 70V general purpose rectifier diode from NXP, packaged in a SOT-323 plastic SMD package. It can handle a maximum forward surge current of 100mA and a maximum reverse current of 10uA. The diode has a maximum operating temperature of 150°C and is RoHS compliant. It is available in cut tape packaging.
Sign in to ask questions about the NXP BAS70-04W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAS70-04W technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Forward Current | 70mA |
| Height | 1.1mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS70-04W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.