NXP BAS70-05 technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Element Configuration | Common Cathode |
| Forward Current | 70mA |
| Height | 1.1mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS70-05 to view detailed technical specifications.
No datasheet is available for this part.