DIODE 1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-73, SMD, 4 PIN, Signal Diode
NXP BAT120C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.