NXP BAT18 technical specifications.
| Package/Case | TO-236AB |
| Forward Current | 100mA |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.