NXP BAT18/A2,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TO-236AB |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 35V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1.2V |
| Maximum Series Resistance @ Maximum IF | 0.7@5mAOhm |
| Maximum Diode Capacitance | 1@20VpF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BAT18/A2,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.