
The BAT54C is a SOT-23-3 packaged Schottky diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a voltage rating of 30V and a current rating of 200A. The diode is lead free and RoHS compliant. It is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
NXP BAT54C technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200A |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
