Dual-element silicon rectifier diode with a maximum repetitive peak reverse voltage of 30V and a maximum forward current of 0.2A. Features a maximum power dissipation of 0.23W and operates across a temperature range of -55°C to 150°C. Housed in a 3-terminal TO-236AB plastic package.
Sign in to ask questions about the NXP BAT54S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAT54S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAT54S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.