
Schottky Diodes & Rectifiers DIODE SCHTKY TAPE-11
NXP BAT54S/T3 technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
