The BAT54SW is a general purpose rectifier diode from NXP, packaged in the SOT-323 case and suitable for surface mount applications. It can handle a maximum forward current of 200mA and a maximum repetitive reverse voltage of 30V. The diode has a maximum operating temperature of 150°C and a reverse recovery time of 5ns. The BAT54SW is compliant with RoHS and Reach SVHC regulations, making it suitable for use in environmentally friendly applications.
NXP BAT54SW technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.