Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM)
NXP BAT721 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.