
The BAT721A is a general purpose rectifier diode with a maximum repetitive reverse voltage of 40V and a maximum forward current of 200mA. It is packaged in a SOT-23 plastic package, suitable for surface mount applications. The diode has a maximum operating temperature range of -65°C to 150°C. It is RoHS compliant and not Reach SVHC compliant. The package dimensions are 1.1mm in height, 1.4mm in width, and 3mm in length.
Sign in to ask questions about the NXP BAT721A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAT721A technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Height | 1.1mm |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 15uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAT721A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.