
The BAT74V/DG,115 is a surface mount Schottky diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum forward current of 200mA and a maximum reverse voltage of 30V. The diode is packaged in a SOT-666 case and is not radiation hardened. It can handle a peak non-repetitive surge current of 600mA and has a maximum reverse current of 2uA.
NXP BAT74V/DG,115 technical specifications.
| Package/Case | SOT-666 |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.