Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BAV102,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 250mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 9A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV102,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
