The BAV103,115 is a general purpose rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a silicon diode element and a rectifier diode type. The device has a maximum reverse voltage of 250 volts and a maximum power dissipation of 0.4 watts. It is packaged in a 2-pin SOD-123 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BAV103,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAV103,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.