Surface mount signal diode featuring a 250V repetitive reverse voltage rating and 225mA forward current. This silicon diode offers a maximum operating temperature of 150°C and a minimum of -65°C, with a 9A maximum forward surge current. It is housed in a compact TO-236AB plastic package, measuring 3mm in length, 1.4mm in width, and 1mm in height. The component is lead-free, RoHS compliant, and exhibits a reverse recovery time of 50ns.
NXP BAV23S technical specifications.
| Package/Case | TO-236AB |
| Current Rating | 200mA |
| Forward Current | 225mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV23S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.