
The BAV70 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum power dissipation of 250mW. It has a maximum reverse voltage of 75V and a maximum forward surge current of 4A. The diode is packaged in a SOT-23 surface mount package and is compliant with RoHS and Reach SVHC regulations. It has a reverse recovery time of 4ns and a maximum reverse leakage current of 100nA.
Checking distributor stock and pricing after the page loads.
NXP BAV70 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Forward Current | 215mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 70V |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
No datasheet is available for this part.
