High-speed switching rectifier diode, featuring a TO-236AB package with 3 terminals. This dual-element silicon diode offers a maximum repetitive peak reverse voltage of 100V and a maximum power dissipation of 0.25W. Designed for efficient operation, it supports a maximum operating temperature of 150°C.
Sign in to ask questions about the NXP BAV70,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAV70,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAV70,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.