
High-speed switching diode for general-purpose rectification. Features a 100V repetitive reverse voltage and 150mA average rectified current. This surface mount diode offers a 4ns reverse recovery time and a maximum operating temperature of 150°C. Packaged in an SOT-416 (SC-75) case, it is RoHS compliant and lead-free.
Sign in to ask questions about the NXP BAV70T,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAV70T,115 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SOT-416 |
| Forward Current | 150mA |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV70T,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
