NXP BAV70W technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-323 |
| Element Configuration | Common Cathode |
| Forward Current | 175mA |
| Height | 1.1mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV70W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
