
Surface mount general purpose rectifier diode featuring a 70V DC rated voltage and 200mA current rating. This component offers a maximum repetitive reverse voltage of 100V and a low reverse leakage current of 100nA. With a fast 4ns reverse recovery time and 1.5pF capacitance, it is suitable for high-frequency applications. Packaged in a TO-236AB (SOT-23) case, it operates from -65°C to 150°C and is lead-free and RoHS compliant.
NXP BAV99 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | TO-236AB |
| Current Rating | 200mA |
| Forward Current | 215mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Voltage | 70V |
| DC Rated Voltage | 70V |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
