NXP BAV99/8 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 215mA |
| Height | 1.1mm |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Voltage | 70V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV99/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
