NXP BAV99/DG,215 technical specifications.
| Forward Current | 215mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV99/DG,215 to view detailed technical specifications.
No datasheet is available for this part.