
The BAV99/T3 is a general purpose rectifier diode with a maximum collector-emitter voltage of 75V and an output current of 125mA. It is packaged in a lead free SOT-23 package and has a maximum operating temperature of 150°C. The diode is RoHS compliant and has a maximum reverse leakage current of 1uA. It is available in a tape and reel packaging with 10,000 units per package.
NXP BAV99/T3 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Collector-emitter Voltage-Max | 75V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4A |
| Output Current | 125mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
No datasheet is available for this part.
