The BAV99WT/R is a surface mount switching diode from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a current rating of 150mA and a DC rated voltage of 75V. The diode is packaged in a SOT-323 plastic case with a lead-free finish and is compliant with RoHS regulations. It is available in cut tape packaging and is suitable for use in high-temperature applications.
Sign in to ask questions about the NXP BAV99WT/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAV99WT/R technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-323 |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Primary Type | SWITCHING |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAV99WT/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.