
The BAW56 is a general purpose rectifier from NXP, featuring a maximum operating temperature of 150°C and a maximum reverse voltage of 90V. It has a current rating of 200mA and a forward current of 215mA. The device is packaged in a SOT-23 case and is lead free. It is RoHS compliant and suitable for use in high-temperature applications.
Sign in to ask questions about the NXP BAW56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAW56 technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Forward Current | 215mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 500nA |
| Reach SVHC Compliant | No |
| Reverse Voltage | 90V |
| RoHS Compliant | Yes |
| Voltage | 80V |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAW56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
