The BAW56M is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a leadless, ultra-small plastic package with a 3-pin configuration. The diode has a maximum reverse voltage of 90 volts and a maximum power dissipation of 0.25 watts. The BAW56M is suitable for general-purpose rectification applications.
NXP BAW56M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BAW56M to view detailed technical specifications.
No datasheet is available for this part.