The BAW56T/R is a surface mount general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a capacitance of 2pF and a current rating of 215mA. The device is packaged in a SOT-23 package and is lead free. It is RoHS compliant and suitable for use in applications where a general purpose rectifier is required.
NXP BAW56T/R technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 215mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Primary Type | SWITCHING |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAW56T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.