NXP BAW56W technical specifications.
| Capacitance | 2pF |
| Package/Case | SC |
| Forward Current | 150mA |
| Height | 1mm |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 80V |
| RoHS Compliant | Yes |
| Voltage | 75V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAW56W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.