
The BAW62 is a general purpose rectifier with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 75V and a maximum forward surge current of 500mA. The device is packaged in a DO-35 package and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 4ns.
Sign in to ask questions about the NXP BAW62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAW62 technical specifications.
| Capacitance | 2pF |
| Package/Case | DO-35 |
| Current Rating | 300mA |
| Forward Current | 100mA |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 4.25mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 300mA |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Width | 1.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAW62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
