Sign in to ask questions about the NXP BAW62,113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAW62,113 technical specifications.
| Average Rectified Current | 250mA |
| Forward Current | 250mA |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BAW62,113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
