
The BAW62,133 is a general purpose rectifier diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 75V and a maximum reverse current of 5uA. The diode is available in a through hole package and is RoHS compliant. It has a reverse recovery time of 4ns and a peak non-repetitive surge current of 4A.
Sign in to ask questions about the NXP BAW62,133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAW62,133 technical specifications.
| Forward Current | 250mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAW62,133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
