Sign in to ask questions about the NXP BAW62,143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAW62,143 technical specifications.
| Average Rectified Current | 250mA |
| Forward Current | 250mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAW62,143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
