Sign in to ask questions about the NXP BB135/A2,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BB135/A2,135 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Tuner|VCO |
| Configuration | Single |
| Maximum Reverse Voltage | 30V |
| Minimum Tuning Ratio | 8.9 |
| Tuning Ratio Test Condition | 0.5V/28V |
| Minimum Diode Capacitance | [email protected]pF |
| Applications Frequency Range | UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BB135/A2,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.