NXP BB148,115 technical specifications.
| Capacitance | 36.8pF |
| Contact Plating | Tin |
| Diode Capacitance-Max | 41.8pF |
| Forward Current | 20mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BB148,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
