Varactor Diode Single 10V 14.4pF 2-Pin SOD-323 T/R
NXP BB156,115 technical specifications.
| Type | VCO |
| Configuration | Single |
| Maximum Reverse Voltage | 10V |
| Minimum Tuning Ratio | 2.7 |
| Tuning Ratio Test Condition | 1V/7.5V |
| Minimum Diode Capacitance | 14.4@1VpF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 2 |
| Package/Case | SOD-323 |
| Package Family Name | SOD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.