
The BB156,135 diode from NXP is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a tin plating contact and is compliant with RoHS regulations. The diode has a capacitance of 14.4pF and a reverse voltage rating of 10V.
Sign in to ask questions about the NXP BB156,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BB156,135 technical specifications.
| Capacitance | 14.4pF |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BB156,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
