
The NXP BB156/A2,135 is a varactor diode packaged in a small outline diode package, SOD-323. It has a maximum reverse voltage of 10V and a minimum tuning ratio of 2.7. The diode capacitance is at least 14.4pF at 1V. The device is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the NXP BB156/A2,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BB156/A2,135 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | VCO |
| Configuration | Single |
| Maximum Reverse Voltage | 10V |
| Minimum Tuning Ratio | 2.7 |
| Tuning Ratio Test Condition | 1V/7.5V |
| Minimum Diode Capacitance | 14.4@1VpF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BB156/A2,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.