This surface mount diode has a capacitance of 2.6pF and can operate between -55°C and 125°C. It is RoHS compliant and available in quantities of 10,000 per reel. The diode is not radiation hardened and has a reverse voltage rating of 32V.
NXP BB173LXYL technical specifications.
| Capacitance | 2.6pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 32V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.