Sign in to ask questions about the NXP BB182/L,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BB182/L,315 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-523 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.25(Max) |
| Package Width (mm) | 0.85(Max) |
| Package Height (mm) | 0.65(Max) |
| Seated Plane Height (mm) | 0.65(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-523 |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BB182/L,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.