NXP BC337-16,112 technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC337-16,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
