
The BC337-40 is a general-purpose NPN transistor with a collector base voltage rating of 50V and a maximum collector current of 500mA. It features a gain bandwidth product of 100MHz and a minimum current gain of 250. The device is packaged in a SOT-54 package and is lead-free. The operating temperature range is from -65°C to 150°C, and the maximum power dissipation is 625mW. The BC337-40 is RoHS compliant and available in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Voltage | 50V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
