Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BC368 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 32V |
| Collector-emitter Voltage-Max | 20V |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 170MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC368 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
