TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 1A |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 170MHz |
| RoHS | Compliant |