
The NPN transistor BC368,126 is a TO-226-3 packaged device with a collector-emitter breakdown voltage of 20V and a maximum collector current of 1A. It has a maximum power dissipation of 830mW and is mounted through a hole. The transistor is RoHS compliant and has a transition frequency of 170MHz. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BC368,126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 1A |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 170MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC368,126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
