The NPN transistor is packaged in a TO-226-3 cylindrical package, suitable for through-hole mounting. It has a collector-emitter breakdown voltage of 20V and a maximum collector-emitter voltage of 500mV. The transistor can handle a maximum collector current of 1A and a maximum power dissipation of 830mW. It is RoHS compliant and has a transition frequency of 140MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BC369,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 1A |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC369,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.