
Bipolar Transistors - BJT TRANS GP BULK DLT
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 65V |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 220 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | -65V |
| RoHS | Compliant |
