
The NXP BC557C,112 is a 45V collector-emitter breakdown voltage bipolar junction transistor with a maximum collector current of 100mA and a maximum power dissipation of 500mW. It is packaged in a TO-226-3 plastic case with a 3-pin configuration and is available in quantities of 1000. The device is RoHS compliant and suitable for use in through-hole mounting applications. The transistor has a transition frequency of 100MHz, making it suitable for high-frequency applications.
Sign in to ask questions about the NXP BC557C,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BC557C,112 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 650mV |
| Max Collector Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC557C,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
