
TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, ROHS COMPLIANT, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 80V |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 145MHz |
| hFE Min | 63 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
