
The BC640-T/R is a PNP transistor with a collector base voltage rating of 100V and a maximum collector current of 1A. It has a gain bandwidth product of 145MHz and a minimum current gain of 63. The transistor is packaged in a SOT-54 package and is lead free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 80V |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 145MHz |
| hFE Min | 63 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
